TPD2S300YFFR, DSBGA-9(1.36x1.36) Surge Suppressors

TPD2S300YFFR, DSBGA-9(1.36x1.36) Surge Suppressors
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.110 руб.
от 30 шт.87 руб.
от 100 шт.71.41 руб.
1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017653971
Артикул: TPD2S300YFFR
Бренд: Texas Instruments

Описание

TPD2S300 USB Type-C Port Protection IC
Texas Instruments TPD2S300 USB Type-C Port Protection IC provides 20V Short-to-VBUS overvoltage and IEC ESD protection for the CC1 and CC2 pins. The TPD2S300 enables the CC pins to be 20V tolerant without interfering with normal operation by providing overvoltage protection on the CC pins. The device places high voltage FETs in series on the CC lines. When a voltage above the OVP threshold is detected on these lines, the high voltage switches are opened up, isolating the rest of the system from the high voltage condition present on the connector. Most systems require IEC61000-4-2 system level ESD protection for their external pins. The TPD2S300 integrates IEC 61000-4-2 ESD protection for the CC1 and CC2 pins, removing the need to place high voltage TVS diodes externally on the connector.

Технические параметры

Brand: Texas Instruments
Clamping Voltage: 8 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: 2 Channel
Operating Supply Voltage: 3.3 V
Package / Case: DSBGA-9
Polarity: Unidirectional
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: TPD2S300
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов