LMH1218RTWT, WQFN-24(4x4) Video Interface ICs
![LMH1218RTWT, WQFN-24(4x4) Video Interface ICs](https://static.chipdip.ru/lib/040/DOC025040217.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 510 руб.
1 шт.
на сумму 6 510 руб.
Плати частями
от 1 629 руб. × 4 платежа
от 1 629 руб. × 4 платежа
Описание
LMH1218 Low Power Ultra HD Cable Driver
Texas Instruments LMH1218 Low Power Ultra HD Cable Driver is a low-power cable driver with integrated reclocker. The relocker is used to drive serial video data compatible to SMPTE-SDI, SMPTE 2022-5/6, 10GbE Ethernet, and DVB-ASI standards. This driver supports up to 11.88Gbps to enable Ultra High Definition Video for 4K/8K applications. With 75Ω and 50Ω transmitter outputs, the LMH1218 from Texas Instruments enables multiple media options such as coax, fiber, and FR-4 PCB. The integrated 2-to-1 MUX on the input of the LMH1218 enables selection between two video sources. The programmable equalizer compensates for the PC board loss to extend signal reach. With a wide range of Clock-and-Data Recovery (CDR) circuit, the on-chip re-clocker automatically detects and locks to serial data. These can be from 270Mbps to 11.88Gbps without the need for an external reference clock and loop filter component. This simplifies board design and lowers system costs.
Texas Instruments LMH1218 Low Power Ultra HD Cable Driver is a low-power cable driver with integrated reclocker. The relocker is used to drive serial video data compatible to SMPTE-SDI, SMPTE 2022-5/6, 10GbE Ethernet, and DVB-ASI standards. This driver supports up to 11.88Gbps to enable Ultra High Definition Video for 4K/8K applications. With 75Ω and 50Ω transmitter outputs, the LMH1218 from Texas Instruments enables multiple media options such as coax, fiber, and FR-4 PCB. The integrated 2-to-1 MUX on the input of the LMH1218 enables selection between two video sources. The programmable equalizer compensates for the PC board loss to extend signal reach. With a wide range of Clock-and-Data Recovery (CDR) circuit, the on-chip re-clocker automatically detects and locks to serial data. These can be from 270Mbps to 11.88Gbps without the need for an external reference clock and loop filter component. This simplifies board design and lowers system costs.
Технические параметры
Bandwidth: | 13 MHz |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Voltage: | 2.5 V |
Operating Temperature Range: | -40 C to+85 C |
Package / Case: | WQFN-24 |
Pd - Power Dissipation: | 500 mW(1/2 W) |
Product Category: | Video ICs |
Product Type: | Video ICs |
Product: | Low-Power Cable Drivers |
Series: | LMH1218 |
Subcategory: | Video ICs |
Type: | Video Driver |
Вес, г | 2.5 |
Дополнительная информация
Калькуляторы группы «Микросхемы для обработки видео изображений»
Типы корпусов импортных микросхем