STCS1APHR, SO-8-EP LED Drivers

Фото 1/3 STCS1APHR, SO-8-EP LED Drivers
Изображения служат только для ознакомления,
см. техническую документацию
6 шт. со склада г.Москва, срок 3-4 недели
870 руб.
1 шт. на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения4
Номенклатурный номер: 8017654204
Артикул: STCS1APHR
Бренд: STMicroelectronics

Описание

STCS1A 1.5A Max Constant Current LED Drivers

STMicroelectronics STCS1A 1.5A max constant current LED drivers are designed to provide a precise constant current starting from a varying input voltage source. STMicroelectronics STCS1A LED drivers replace discrete components for driving LEDs in low voltage applications such a 5V, 12V, or 24V, providing benefits in precision, integration, and reliability. The STCS1A provides up to 40V input voltage and less than 0.5V voltage overhead. These STMicroelectronics devices are designed for LED constant current supplying for varying input voltages, low voltage lighting, small appliance LED lighting, and car LED lights.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Constant Current
High Level Output Current: 1.5 A
Input Voltage, Max: 40 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 40 V
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 50 kHz
Output Current: 1.5 A
Output Voltage: Adjustable
Package / Case: PowerSO-8
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: STCS1A
Subcategory: Driver ICs
Supply Current - Max: 3 uA
Topology: Boost, Buck
Display Type LED
Maximum Operating Temperature +150°C
Maximum Supply Current 1.5A
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Number of Pins 8
Package Type SO
Supply Voltage 3 → 5.5 V
Width 4mm
Brand STMicroelectronics
Factory Pack Quantity 2500
High Level Output Current 1500 mA
Input Voltage 4.5 V to 40 V
Manufacturer STMicroelectronics
Mounting Style SMD/SMT
Package / Case PowerSO-8
Packaging Reel
Product Category LED Lighting Drivers
RoHS Details
Series STCS1A
Supply Current - Max 3 uA
Вес, г 0.12

Техническая документация

Datasheet
pdf, 425 КБ
Datasheet STCS1APUR
pdf, 442 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.