TXS0102DCUT, 2.3V~5.5V Open DraIn,Push-pull -40°C~+85°C BI-DIrectIonal AutomatIc dIrectIon detectIon 2 1.65V~3.6V 24Mbps VSSOP-8-0.5mm Tran

Фото 1/4 TXS0102DCUT, 2.3V~5.5V Open DraIn,Push-pull -40°C~+85°C BI-DIrectIonal AutomatIc dIrectIon detectIon 2 1.65V~3.6V 24Mbps VSSOP-8-0.5mm Tran
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.210 руб.
от 30 шт.173 руб.
от 250 шт.142.55 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги12
Номенклатурный номер: 8017654350
Артикул: TXS0102DCUT
Бренд: Texas Instruments

Описание

Преобразователь уровня напряжения 2-канальный, двунаправленный, 8-контактный VSSOP T / R

Технические параметры

Logic Function Voltage Level Translator
Maximum High Level Output Current -0.02mA
Maximum Low Level Output Current 1mA
Maximum Operating Supply Voltage 3.6 V, 5.5 V
Maximum Operating Temperature +85 °C
Maximum Propagation Delay Time @ Maximum CL 260 ns @ 2.5 V
Minimum Operating Supply Voltage 1.65 V, 2.3 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Output Type Open Drain
Package Type VSSOP
Pin Count 8
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Features: One-Shot Edge Accelerators, Bidirectional
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Temperature Range: -40 C to+85 C
Package / Case: VSSOP-8
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 260 ns
Series: TXS0102
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V, 2.3 V
Type: 2-bit Bidirectional Voltage-Level Translator
Absolute Propagation Delay Time (ns) 260
Automotive No
Channel Type Bidirectional
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Logic Family TXS
Maximum High Level Output Current (mA) -0.02
Maximum Low Level Output Current (mA) 1
Maximum Operating Supply Voltage (V) 3.6/5.5
Maximum Operating Temperature (°C) 85
Maximum Propagation Delay Time @ Maximum CL (ns) 260@1.65V to 1.95V@2.3V to 2.7V
Maximum Quiescent Current (mA) 0.0144
Minimum High Level Input Voltage (V) 1.45
Minimum Latch-Up Current (mA) 100
Minimum Operating Supply Voltage (V) 1.65/2.3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels 2
Packaging Tape and Reel
Part Status Active
PCB changed 8
PPAP No
Standard Package Name SOP
Supplier Package VSSOP
Typical Operating Supply Voltage (V) 1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем