PCM1681TPWPRQ1, АЦП/ЦАП специализированный HTSSOP-28
![Фото 1/3 PCM1681TPWPRQ1, АЦП/ЦАП специализированный HTSSOP-28](https://static.chipdip.ru/lib/313/DOC005313909.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/503/DOC004503848.jpg)
![](https://static.chipdip.ru/lib/086/DOC019086518.jpg)
1 240 руб.
от 10 шт. —
970 руб.
1 шт.
на сумму 1 240 руб.
Плати частями
от 310 руб. × 4 платежа
от 310 руб. × 4 платежа
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Converter Type | Audio |
Architecture | Delta-Sigma |
Resolution | 24bit |
Conversion Rate | 192ksps |
Number of DAC Channels | 8 |
Number of Outputs per Chip | 8 |
Digital Interface Type | Serial (6-Wire, I2C, SPI) |
Output Type | Voltage |
Output Polarity | Bipolar |
Minimum Single Supply Voltage (V) | 4.5 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Power Supply Type | Analog and Digital |
Maximum Power Dissipation (mW) | 605 |
Full Scale Error | ±6%FSR |
Signal to Noise Ratio | 105dB(Typ) |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
AEC Qualified Number | AEC-Q100 |
Supplier Temperature Grade | Automotive |
Pin Count | 28 |
Supplier Package | HTSSOP EP |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Length | 9.8(Max) |
Package Width | 4.5(Max) |
PCB changed | 28 |
Lead Shape | Gull-wing |
Architecture: | Current Segment DAC |
Brand: | Texas Instruments |
Description/Function: | 105DB SNR 8-CHANNEL AUDIO DAC(AUTOMOTIVE CATALOG) |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Gain Error: | +/-6%FSR |
Interface Type: | I2C, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Converters: | 8 Converter |
Number of DAC Outputs: | 8 Output |
Number of DACs: | 8 DAC |
Operating Supply Voltage: | 5 V |
Output Type: | Voltage |
Package/Case: | HTSSOP-28 |
Polarity: | Bipolar |
Product Category: | Audio D/A Converter ICs |
Product Type: | Audio D/A Converter ICs |
Product: | Audio DACs |
Qualification: | AEC-Q100 |
Resolution: | 24 bit |
Sampling Rate: | 200 kS/s |
Series: | PCM1681-Q1 |
SNR - Signal to Noise Ratio: | 105 dB |
Subcategory: | Audio ICs |
Supply Type: | Analog and Digital |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
THD plus Noise: | 0.002% |
Вес, г | 0.6 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем