TUSB214RWBR, X2-QFN-12(1.6x1.6) Interface - Specialized

TUSB214RWBR, X2-QFN-12(1.6x1.6) Interface - Specialized
Изображения служат только для ознакомления,
см. техническую документацию
1 310 руб.
от 10 шт.1 140 руб.
1 шт. на сумму 1 310 руб.
Плати частями
от 329 руб. × 4 платежа
Номенклатурный номер: 8017654712
Артикул: TUSB214RWBR
Бренд: Texas Instruments

Описание

TUSB214/TUSB214-Q1 USB 2.0 HS Signal Conditioner

Texas Instruments TUSB214/TUSB214-Q1 USB 2.0 High-Speed Signal Conditioner is developed to compensate for ISI signal loss in a transmission channel. The device has a patent-pending design that is not limited to USB Low Speed (LS) and Full Speed (FS) signals. While HS signals are compensated, the LS and FS signal characteristics are unaffected by the TUSB214/TUSB214-Q1. High-speed signals at the connector are optimized by programmable signal AC boost and DC boost that permits fine-tuning device performance. These characteristics help to pass USB High-Speed electrical compliance tests. Additionally, the TUSB214/TUSB214-Q1 is compatible with the USB On-The-Go (OTG) and Battery Charging (BC) protocols. The device offers BC1.2 Charging Downstream Port (CDP) controller for applications that do not offer this support. The TUSB214-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Data Rate: 480 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 2 Port
Operating Supply Current: 22 mA
Operating Supply Voltage: 3.3 V
Package / Case: X2QFN-12
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Redrivers
Series: TUSB214
Speed: High Speed(HS)
Standard: USB 2
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Redriver
Вес, г 0.02

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем