TUSB322IRWBR, X2-QFN-12(1.6x1.6) Interface - Specialized

TUSB322IRWBR, X2-QFN-12(1.6x1.6) Interface - Specialized
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
от 10 шт.460 руб.
от 30 шт.415 руб.
от 100 шт.338.32 руб.
1 шт. на сумму 670 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017654716
Артикул: TUSB322IRWBR
Бренд: Texas Instruments

Описание

TUSB322I USB Type-C™ Configuration Control

Texas Instruments TUSB322I USB Type-C™ Configuration Channel Logic and Port Control enable USB Type-C ports with the configuration channel (CC) logic needed for Type-C ecosystems. The TUSB322I uses the CC pins to determine port attach and detach, cable orientation, role detection, and port control for Type-C current mode. The device can be configured as a downstream facing port (DFP), upstream facing port (UFP), or a dual role port (DRP). This makes it ideal for any application. The TUSB322I alternates configuration as a DFP or UFP according to the Type-C specifications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 1 Port
Operating Supply Current: 70 uA
Operating Supply Voltage: 5 V
Package / Case: X2QFN-12
Port Type: DFP
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Series: TUSB322I
Speed: Super Speed(SS)
Standard: USB-C 1.1
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: USB Type-C
Вес, г 0.33

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем