2ED020I12F2XUMA1, Half Bridge IGBT 2A 13V~20V 2A DSO-36 Gate Drive ICs

2ED020I12F2XUMA1, Half Bridge IGBT 2A 13V~20V 2A DSO-36 Gate Drive ICs
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 10 шт.990 руб.
1 шт. на сумму 1 140 руб.
Плати частями
от 285 руб. × 4 платежа
Номенклатурный номер: 8017654854
Артикул: 2ED020I12F2XUMA1

Описание

2ED EiceDRIVER™ 2-Channel MOSFET Driver ICs

Infineon Technologies 2ED EiceDRIVER™ 2-Channel MOSFET Driver ICs are the crucial link between Control ICs and powerful MOSFET and GaN switching devices. These MOSFET driver ICs enable high system level efficiencies, excellent power density, and consistent system robustness.

Технические параметры

Brand: Infineon Technologies
Configuration: Inverting, Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 50 ns
Logic Type: CMOS
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 7 mA
Output Current: 2 A
Output Voltage: 6.5 V
Package / Case: SOIC-36
Part # Aliases: 2ED020I12-F2 SP000920036
Pd - Power Dissipation: 700 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Propagation Delay - Max: 195 ns
Rise Time: 30 ns
Series: 2ED-F2 Enhanced
Shutdown: Yes
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: Si
Tradename: EiceDRIVER
Type: High-Side
Вес, г 1.06

Техническая документация

Datasheet
pdf, 1310 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем