SN74LV165ADBR, SSOP-16-208mil Shifting Register

Фото 1/2 SN74LV165ADBR, SSOP-16-208mil Shifting Register
Изображения служат только для ознакомления,
см. техническую документацию
72 руб.
от 10 шт.54 руб.
от 30 шт.44 руб.
от 100 шт.37.64 руб.
Добавить в корзину 1 шт. на сумму 72 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017658750
Артикул: SN74LV165ADBR
Бренд: Texas Instruments

Описание

SN74LV165A/SN74LV165A-Q1 8-Bit Shift Registers
Texas Instruments SN74LV165A/SN74LV165A-Q1 Parallel-Load 8-Bit Shift Registers are parallel-load, 8-bit shift registers designed for 2V to 5.5V V CC operation. Data is shifted toward the serial output QH when the device is clocked. Parallel-in access to each stage is provided by eight individual direct data inputs that are enabled by a low level at the shift/load (SH/ LD) input. The SN74LV165A devices feature a clock-inhibit function and a complemented serial output, QH.

Технические параметры

Brand Texas Instruments
Counting Sequence Serial/Parallel to Serial
Factory Pack Quantity 2000
Function Shift Register
Logic Family 74LV
Logic Type CMOS
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Bits 8 bit
Number Of Circuits 8
Number Of Input Lines 2/2
Number Of Output Lines 2
Operating Supply Voltage 2 V to 5.5 V
Operating Temperature Range -40 C to+125 C
Package / Case SSOP-16
Packaging Cut Tape or Reel
Product Category Counter Shift Registers
Product Type Counter Shift Registers
Propagation Delay Time 23.3 ns, 14.9 ns, 11.9 ns
Series SN74LV165A
Subcategory Logic ICs
Supply Voltage - Max 5.5 V
Brand: Texas Instruments
Counting Sequence: Serial/Parallel to Serial
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: Shift Register
Logic Family: 74LV
Logic Type: CMOS
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Bits: 8 bit
Number of Circuits: 8
Number of Input Lines: 2/2
Number of Output Lines: 2
Operating Supply Voltage: 2 V to 5.5 V
Operating Temperature Range: -40 C to+125 C
Package / Case: SSOP-16
Product Category: Counter Shift Registers
Product Type: Counter Shift Registers
Propagation Delay Time: 23.3 ns, 14.9 ns, 11.9 ns
Series: SN74LV165A
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Вес, г 0.44

Дополнительная информация

Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем