CSD18532NQ5B, SON-8(6x5) MOSFETs

CSD18532NQ5B, SON-8(6x5) MOSFETs
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.350 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017658843
Артикул: CSD18532NQ5B
Бренд: Texas Instruments

Описание

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 2.7 ns
Forward Transconductance - Min: 140 S
Id - Continuous Drain Current: 151 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: VSON-CLIP-8
Pd - Power Dissipation: 156 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 49 nC
Rds On - Drain-Source Resistance: 3.4 mOhms
Rise Time: 8.7 ns
Series: CSD18532NQ5B
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 8.2 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2.4 V
Вес, г 0.15

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов