SN75DPHY440SSRHRR, WQFN-28-EP(3.5x5.5) Video Interface ICs

SN75DPHY440SSRHRR, WQFN-28-EP(3.5x5.5) Video Interface ICs
Изображения служат только для ознакомления,
см. техническую документацию
1 330 руб.
1 шт. на сумму 1 330 руб.
Плати частями
от 334 руб. × 4 платежа
Номенклатурный номер: 8017658971
Артикул: SN75DPHY440SSRHRR
Бренд: Texas Instruments

Описание

SNx5DPHY440SS MIPI CSI-2/DSI DPHY Retimer
Texas Instruments SNx5DPHY440SS MIPI CSI-2/DSI DPHY Retimer is a one to four lane and clock MIPI DPHY re-timer that regenerates the DPHY signaling. The device complies with MIPI DPHY 1.1 standard. This device can also be used in either a MIPI CSI-2 or MIPI DSI application at data rates of up to 1Gbps. The device compensates for PCB, connector, and cable related frequency loss and switching related loss to provide the optimum electrical performance from a CSI2/DSI source to sink. The DPHY440"s DPHY inputs feature configurable equalizers. The output pins automatically compensate for uneven skew between clock and data lanes received on its inputs ports. The SNx5DPHY440SS is optimized for mobile applications. This device contains activity detection circuitry on the DPHY Link interface that can transition into a lower power mode when in ULPS and LP states.

Технические параметры

Brand: Texas Instruments
Data Rate: 1 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Package / Case: WQFN-28
Product Category: Interface-Signal Buffers, Repeaters
Product Type: Signal Buffers, Repeaters
Series: SN75DPHY440SS
Subcategory: Interface ICs
Вес, г 0.08

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем