ISO7310FCDR, SOIC-8 Digital Isolators

ISO7310FCDR, SOIC-8 Digital Isolators
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
от 10 шт.620 руб.
1 шт. на сумму 870 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017659137
Артикул: ISO7310FCDR
Бренд: Texas Instruments

Описание

ISO7310x Low-Power 1-Channel Digital Isolator
Texas Instruments ISO7310x Low-Power 1-Channel Digital Isolator provides galvanic isolation up to 3000V RMS for 1 minute per UL and 4242V PK per VDE. These devices have one isolated channel comprised of a logic input and output buffer separated by a silicon dioxide (SiO 2 ) insulation barrier. Used in conjunction with isolated power supplies, ISO7310x prevent noise currents on a data bus or other circuit from entering the local ground and interfering with or damaging sensitive circuitry. These devices have integrated noise filters for harsh industrial environment where short noise pulses may be present at the device input pins. ISO7310x have TTL input thresholds and operate from 3V to 5.5V supply levels. Through innovative chip design and layout techniques, electromagnetic compatibility of ISO7310x has been significantly enhanced to enable system-level ESD, EFT, Surge and Emissions compliance.

Технические параметры

Brand: Texas Instruments
Data Rate: 25 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Isolation Type: Capacitive Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 3.8 mA
Package / Case: SOIC-8
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 32 ns
Series: ISO7310FC
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 0.12

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»