BQ25150YFPR, DSBGA-20 Battery Management ICs

BQ25150YFPR, DSBGA-20 Battery Management ICs
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
от 10 шт.430 руб.
от 30 шт.388 руб.
от 100 шт.352.99 руб.
Добавить в корзину 1 шт. на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017659367
Артикул: BQ25150YFPR
Бренд: Texas Instruments

Описание

bq25150 Battery Charge Management IC
Texas Instruments bq25150 Battery Charge Management IC integrates the most common functions for wearable devices, such as a charger, an output voltage rail, ADC for battery and system monitoring, and push-button controller. The bq25150 IC also integrates a linear charger that enables quick and accurate charging for small batteries. The device supports charge current up to 500mA and supports termination current down to 0.5mA for maximum charge. The battery is charged using a standard Li-Ion charge profile with three phases: pre-charge, constant current and constant voltage regulation.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.15 V to 5.25 V
Output Current: 500 mA
Output Voltage: 3.6 V to 4.6 V
Package / Case: DSBGA-20
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ25150
Subcategory: PMIC-Power Management ICs
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем