CSD17552Q5A, МОП-Транзистор VSONP-8
![Фото 1/2 CSD17552Q5A, МОП-Транзистор VSONP-8](https://static.chipdip.ru/lib/244/DOC004244368.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/214/DOC027214400.jpg)
220 руб.
от 10 шт. —
150 руб.
от 30 шт. —
142 руб.
от 100 шт. —
124.18 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
NexFET™ Power MOSFETs
Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.
Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.
Технические параметры
Brand: | Texas Instruments |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 3.6 ns |
Forward Transconductance - Min: | 77 S |
Id - Continuous Drain Current: | 60 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | VSONP-8 |
Pd - Power Dissipation: | 3 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 9 nC |
Rds On - Drain-Source Resistance: | 7.5 mOhms |
REACH - SVHC: | Details |
Rise Time: | 11.4 ns |
Series: | CSD17552Q5A |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | NexFET |
Transistor Polarity: | N-Channel |
Transistor Type: | 1 N-Channel |
Typical Turn-Off Delay Time: | 12.2 ns |
Typical Turn-On Delay Time: | 7.6 ns |
Vds - Drain-Source Breakdown Voltage: | 30 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1.5 V |
Вес, г | 0.1 |
Техническая документация
csd17552q5a
pdf, 189 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов