TLV9051IDCKR, SC-70-5 Operational Amplifier

TLV9051IDCKR, SC-70-5 Operational Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
58 руб.
Кратность заказа 5 шт.
от 50 шт.44 руб.
от 150 шт.41 руб.
5 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017659739
Артикул: TLV9051IDCKR
Бренд: Texas Instruments

Описание

TLV905x High Slew-Rate Operational Amplifiers

Texas Instruments TLV905x High Slew-Rate Operational Amplifiers are optimized for low voltage operation from 1.8V to 5.5V. The inputs and outputs can operate from rail-to-rail at a very high slew rate. These devices are perfect for cost-constrained applications where low-voltage operation, high slew rate, and low quiescent current are needed. Such applications include large appliances and control of three-phase motors. The capacitive-load drive of the Texas Instruments TLV905x family is 200pF, and the resistive open-loop output impedance makes stabilization easier with much higher capacitive loads.

Технические параметры

Amplifier Type: RRIO Operational Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 96 dB
Development Kit: TLV9051DPW-EVM
en - Input Voltage Noise Density: 20 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain V/V: 1 V/V
GBP - Gain Bandwidth Product: 5 MHz
Ib - Input Bias Current: 2 pA
In - Input Noise Current Density: 18 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 330 uA
Output Current per Channel: 50 mA
Output Type: Rail-to-Rail
Package / Case: SC-70-5
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Series: TLV9052
Shutdown: Shutdown
SR - Slew Rate: 15 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Technology: CMOS
THD plus Noise: 0.0006%
Vos - Input Offset Voltage: 330 uV
Вес, г 0.09