LMC7211BIM5X, SOT-23-5 Comparators
![Фото 1/2 LMC7211BIM5X, SOT-23-5 Comparators](https://static.chipdip.ru/lib/503/DOC004503872.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC024088841.jpg)
530 руб.
от 10 шт. —
380 руб.
от 30 шт. —
342 руб.
от 100 шт. —
305.36 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги14
Описание
Comparator Single R-R I/P 15V 5-Pin SOT-23 T/R
Технические параметры
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 75 dB |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ib - Input Bias Current: | 0.4 pA |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 0.02 pA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 14 uA |
Operating Supply Voltage: | 3 V, 5 V, 9 V, 12 V |
Output Type: | Push-Pull |
Package / Case: | SOT-23-5 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 10 us |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Response Time: | 4 us |
Series: | LMC7211-N |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 2.7 V |
Technology: | CMOS |
Type: | Micro Power Comparator |
Voltage Gain dB: | 100 dB |
Vos - Input Offset Voltage: | 15 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Micropower Comparator |
Maximum Input Bias Current (uA) | 0.00000004(Typ)@5V |
Maximum Input Offset Voltage (mV) | 15@5V |
Maximum Operating Supply Voltage (V) | 15 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 10000(Typ) |
Maximum Single Supply Voltage (V) | 15 |
Maximum Supply Current (mA) | 0.014@15V |
Maximum Test Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Minimum Test Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Push-Pull |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical CMRR (dB) | 75 |
Typical Output Current (mA) | 30(Max) |
Typical PSRR (dB) | 80 |
Typical Response Time (us) | 4 |
Typical Response Time Range (us) | 0.5 to 5 |
Typical Voltage Gain (dB) | 100 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Common Mode Rejection Ratio (CMRR) | 75dB |
Input Bias Current (Ib) | 0.04pA |
Input Hysteresis Voltage (Vhys) | - |
Input Offset Voltage (Vos) | 15mV |
Operating Temperature | -40℃~+85℃ |
Output Mode | - |
Supply Voltage | 2.7V~15V;1.35V~7.5V |
Вес, г | 0.04 |
Техническая документация
Texas Instruments LMC7211BIM5X/NOPB
pdf, 1474 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем