2071366-1, Power Relays
![Фото 1/2 2071366-1, Power Relays](https://static.chipdip.ru/lib/865/DOC033865942.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/865/DOC033865945.jpg)
1 450 руб.
1 шт.
на сумму 1 450 руб.
Плати частями
от 364 руб. × 4 платежа
от 364 руб. × 4 платежа
Описание
Power/Signal Relay, 1 Form A, SPST-NO, 12VDC (Coil), 1500mW (Coil), 60A (Contact), DC Input, Panel Mount
Технические параметры
Actuating System | DC |
Case Color | Black |
Coil Magnetic System | Bistable, 1 Coil |
Coil Power Rating | 1.5 W |
Coil Power Rating Class | 1000-1500 mW |
Coil Power Rating DC | 1500 mW |
Coil Resistance | 96 Ω |
Coil Special Features | UL Coil Insulation Class F |
Coil Voltage Rating | 12 VDC |
Contact Arrangement | 1 Form A(NO) |
Contact Current Rating (Max) | 60 A |
Contact Limiting Continuous Current | 60 A |
Contact Material | AgSnO2 |
Contact Number of Poles | 1 |
Contact Plating Material | AgSnO |
Contact Switching Voltage (Max) | 440 VAC |
Contact Voltage Rating | 277 VAC |
Enclosure Type | Plastic Dust Cover |
Environmental Ambient Temperature (Max) | 85 °C |
Environmental Category of Protection | RTI |
Input Voltage | 0-12 VDC |
Insulation Clearance Between Contact & Coil | 6 mm |
Insulation Clearance Class | 5-8 mm |
Insulation Creepage Between Contact & Coil | 6 mm |
Insulation Creepage Class | 8 mm |
Insulation Initial Dielectric Between Adjacent Contacts | 1500 Vrms |
Insulation Initial Dielectric Between Contacts & Coil | 4000 Vrms |
Insulation Initial Dielectric Between Open Contacts | 1500 Vrms |
Insulation Initial Resistance | 1000 MΩ |
Length Class (Mechanical) | 36.8 mm |
Operating Temperature Range | -40-85 °C, (-40-85 °C) |
Output Current Rating | 0-60 Arms |
Output Switching | Random |
Output Type | AC |
Output Voltage (Max) | 277 V |
Output Voltage Rating (AC Relays) | 0-277 Vrms |
Packaging Method | Box & Tray |
Packaging Style | Panel Mount |
Power Relay Type | Standard |
Product Height | 30.4 mm |
Product Length | 36.8 mm |
Product Weight | 37.5 g |
Product Width | 17.2 mm |
Relay Mounting Type | Printed Circuit Board |
Relay Termination Type | Solder Hooks |
Switch Arrangement | 1 Form A(SPST-NO) |
Terminal Type | Solder |
Клеммы Реле | Пайка |
Конфигурация Контакта | SPST-NO |
Линейка Продукции | EW60 |
Материал Контакта | Серебро-окись Олова |
Монтаж Реле | Сквозное Отверстие |
Напряжение Контакта VAC | 250В |
Тип Катушки | Одиночная Катушка с Защелкой |
Ток Контакта | 60А |
Вес, г | 38 |
Техническая документация
Datasheet
pdf, 224 КБ
Документация
pdf, 525 КБ