0460-204-0490, Connector AccessorIes
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
850 руб.
от 10 шт. —
740 руб.
1 шт.
на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
From Amphenol, these DTHD Series Connector Contacts are made from nickel plated copper alloy. The DTHD Connector is suitable for connector applications that require a environmentally sealed single power circuit termination, ideally suited for engine compartments, transmission cables and other harsh environment connector applications.
Технические параметры
Contact Material | Copper Alloy |
Contact Plating | Nickel |
Contact Size | 4 |
Current Rating | 100A |
For Use With | DT Series Connector |
Gender | Male |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Cable Mount |
Series | 0460 |
Termination Method | Crimp |
Wire Size | 6 AWG |
Вес, г | 8.5 |