HCPL2531M, Оптрон
![HCPL2531M, Оптрон](https://static.chipdip.ru/lib/003/DOC017003501.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
Кратность заказа 10 шт.
от 50 шт. —
420 руб.
от 200 шт. —
350 руб.
от 500 шт. —
310.79 руб.
10 шт.
на сумму 5 500 руб.
Плати частями
от 1 375 руб. × 4 платежа
от 1 375 руб. × 4 платежа
Описание
HCPL2531 High Speed Transistor Optocouplers
onsemi HCPL2531 High Speed Transistor Optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers. This is achieved by reducing the base-collector capacitance of the input transistor. An internal noise shield provides superior common mode rejection of 10kV/us. An improved package allows superior insulation permitting a 480V working voltage compared to industry standard of 220V.
onsemi HCPL2531 High Speed Transistor Optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers. This is achieved by reducing the base-collector capacitance of the input transistor. An internal noise shield provides superior common mode rejection of 10kV/us. An improved package allows superior insulation permitting a 480V working voltage compared to industry standard of 220V.
Технические параметры
Brand: | onsemi/Fairchild |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 16 mA |
Manufacturer: | onsemi |
Packaging: | Tube |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Series: | HCPL2531M |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.5 V |
Вес, г | 0.58 |
Техническая документация
Datasheet
pdf, 519 КБ