42820-5213, Mini-Fit Sr. Series Right Angle Through Hole PCB Header, 5 Contact(s), 10.0mm Pitch, 1 Row(s), Shrouded

Фото 1/2 42820-5213, Mini-Fit Sr. Series Right Angle Through Hole PCB Header, 5 Contact(s), 10.0mm Pitch, 1 Row(s), Shrouded
Изображения служат только для ознакомления,
см. техническую документацию
6 100 руб.
1 шт. на сумму 6 100 руб.
Плати частями
от 1 525 руб. × 4 платежа
Номенклатурный номер: 8017929208
Артикул: 42820-5213
Бренд: Molex

Описание

Connectors\PCB Connectors & Wire Housings\PCB Headers

Mini-Fit Sr. Series Right Angle Through Hole PCB Header, 5 Contact(s), 10.0mm Pitch, 1 Row(s), Shrouded

The Mini-fit Sr. Series Headers from Molex have pre-assembled male contacts and metal PCB retention clips.

Технические параметры

Body Orientation Right Angle
Connector System Wire to Board
Contact Material Brass
Contact Plating Gold
Current Rating 50.0A
Mounting Type Through Hole
Number of Contacts 5
Number of Rows 1
Pitch 10.0mm
Series Mini-Fit Sr.
Series Number 42820
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 600 V
Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 180
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 5 Position
Number of Rows: 1 Row
Packaging: Tube
Part # Aliases: 0428205213
Pitch: 10 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 42820
Subcategory: Headers & Wire Housings
Termination Post Length: 3.5 mm
Termination Style: Solder Pin
Tradename: Mini-Fit Sr.
Type: Shrouded
Voltage Rating: 600 V

Техническая документация

Datasheet
pdf, 241 КБ
Datasheet
pdf, 253 КБ
Datasheet
pdf, 35 КБ
Datasheet
pdf, 38 КБ
Чертеж
pdf, 262 КБ