TPS630250YFFR, Conv DC-DC 2.3V to 5.5V Step Down/Step Up Single-Out 2.3V to 3.6V 2A 20-Pin DSBGA T/R

TPS630250YFFR, Conv DC-DC 2.3V to 5.5V Step Down/Step Up Single-Out 2.3V to 3.6V 2A 20-Pin DSBGA T/R
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
Кратность заказа 3000 шт.
3000 шт. на сумму 690 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8017931267
Артикул: TPS630250YFFR
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power > DC/DC Converter
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.3 V
Input Voltage: 2.3 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 4.5 A
Output Voltage: 2.3 V to 3.6 V
Package / Case: DSBGA-20
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 366 uA
Series: TPS630250
Subcategory: PMIC-Power Management ICs
Switching Frequency: 2.5 MHz
Topology: Boost, Buck
Tradename: HotRod
Type: Buck/Boost Converter