5-747912-2, Разъем D-Sub, Контактов: 25, Рядов: 2 Вилка
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
650 руб.
1 шт.
на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Разъемы компьютерные
Описание Разъем D-Sub, Контактов: 25, Рядов: 2 Вилка
Технические параметры
Вид | D-Sub |
Часть разъема | вилка |
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Current Rating | 3A |
D Connector Type | Standard D-Sub |
D-Sub Shell Size | B |
Gender | Male |
Housing Material | Steel |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |
Mounting Type | Panel Mount |
Number of Contacts | 25 |
Pitch | 2.77mm |
Series | Amplimite HD-20 |
Termination Method | Solder |
Voltage Rating | 250 V |
Width | 12.5mm |
Centerline (Pitch) | 2.77 mm |
Circuit Application | Signal |
Color | Black |
Connector & Contact Terminates To | Printed Circuit Board |
Connector & Housing Type | Plug |
Connector Mounting Type | Board Mount |
Connector System | Cable-to-Board |
Contact Base Material | Brass |
Contact Configuration | Solder Cup |
Contact Current Rating (Max) | 3 A |
Contact Mating Area Plating Material | Gold Flash |
Contact Type | Pin |
Contact Underplating Material | Nickel |
D-Sub Contact Size | 20 |
Enclosure | Without |
Grade | Standard |
Grounding Indents | With |
Insert Flammability Rating | UL 94V-0 |
Insert Material | Thermoplastic |
Mating Retention | With |
Mating Retention Type | Mounting Holes |
Mounting Angle | Straight |
Number of Positions | 25 |
Operating Temperature Range | -55-105 °C |
Packaging Method | Tray |
PCB Contact Termination Area Plating Material | Tin-Copper |
PCB Mount Retention Type | None |
Preloaded | Yes |
Product Type | Connector |
Sealable | No |
Shell Material | Steel |
Shell Plating Material | Tin |
Shell Type | Full Metal Shell |
Shielded | Yes |
Termination Method to Wire & Cable | Solder |
UL Flammability Rating | UL 94V-0 |
Wire Size | 0.5-0.6 mm? |
Вес, г | 9 |
Техническая документация
5-747912-2 drawing
pdf, 137 КБ
Datasheet
pdf, 193 КБ
Datasheet
pdf, 107 КБ
Datasheet
pdf, 44 КБ
Документация
pdf, 3061 КБ
Чертеж
pdf, 119 КБ