TPS61031PWP, IC: PMIC; DC/DC converter; Uin: 1.8?5.5VDC; Uout: 3.3VDC; 4A; Ch: 1

TPS61031PWP, IC: PMIC; DC/DC converter; Uin: 1.8?5.5VDC; Uout: 3.3VDC; 4A; Ch: 1
Изображения служат только для ознакомления,
см. техническую документацию
960 руб.
от 5 шт.860 руб.
от 25 шт.608 руб.
1 шт. на сумму 960 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8018018295
Артикул: TPS61031PWP
Бренд: Texas Instruments

Описание

Semiconductors\Integrated circuits\Voltage regulators - integrated circuits\Switched regulators - integrated circ.
3.3-V Output, 1-A, 96% Efficient Boost Converter w/20uA Iq in TSSOP-16 16-HTSSOP -40 to 85

Технические параметры

Case HTSSOP16
Frequency 500…700kHz
Input voltage 1.8…5.5V DC
Integrated circuit features PWM
Kind of integrated circuit DC/DC converter
Kind of package tube
Manufacturer TEXAS INSTRUMENTS
Mounting SMD
Number of channels 1
Operating temperature -40…85°C
Output current 4A
Output voltage 3.3V DC
Topology boost
Type of integrated circuit PMIC
Base Part Number TPS61031
Current - Output 3.6A(Switch)
Frequency - Switching 600kHz
Function Step-Up
Mounting Type Surface Mount
Number of Outputs 1
Output Configuration Positive
Output Type Fixed
Package / Case 16-PowerTSSOP(0.173", 4.40mm Width)
Packaging Digi-ReelВ®
Part Status Active
Series -
Supplier Device Package 16-HTSSOP
Synchronous Rectifier Yes
Voltage - Input (Max) 5.5V
Voltage - Input (Min) 1.8V
Voltage - Output (Max) -
Voltage - Output (Min/Fixed) 3.3V
Вес, г 0.07

Техническая документация

Datasheet
pdf, 1420 КБ
Datasheet TPS6103x
pdf, 1422 КБ