LM5106MM/NOPB, IC: driver; high-/low-side,MOSFET gate driver; VSSOP10; Ch: 2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
от 10 шт. —
120 руб.
от 30 шт. —
97 руб.
от 100 шт. —
82.13 руб.
1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
DRIVER, MOSFET, HALF BRIDGE, SMD; Driver Configuration:Half Bridge; Peak Output Current:1.8A; Supply Voltage Min:8V; Supply Voltage Max:14V; Driver Case Style:VSSOP; No. of Pins:10Pins; Input Delay:115ns; Output Delay:32
Технические параметры
Bridge Type | Half Bridge |
High and Low Sides Dependency | Independent |
Logic Type | TTL |
Mounting Type | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Output Current | 1.8 A |
Package Type | MSOP |
Pin Count | 10 |
Polarity | Non-Inverting |
Supply Voltage | 14V |
Topology | Half Bridge |
Brand | Texas Instruments |
Configuration | Inverting, Non-Inverting |
Factory Pack Quantity | 1000 |
Fall Time | 10 ns(Typ) |
Features | Independent |
Height | 0.86 mm |
Length | 3 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 2.1 mA(Typ) |
Operating Supply Voltage | 7.6 V to 14 V |
Operating Temperature Range | -40 C to+125 C |
Package / Case | MSOP |
Packaging | Reel |
Product | Half-Bridge Drivers |
Product Category | Gate Drivers |
Propagation Delay - Max | 690 ns |
Rise Time | 15 ns(Typ) |
RoHS | Details |
Series | LM5106 |
Supply Voltage - Max | 14 V |
Supply Voltage - Min | 8 V |
Type | High and Low Side |
Width | 3 mm |
Case | VSSOP10 |
Impulse rise time | 15ns |
Kind of integrated circuit | high-/low-side, MOSFET gate driver |
Mounting | SMD |
Number of channels | 2 |
Operating temperature | -40…125°C |
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Unde | undervoltage UVP |
Pulse fall time | 10ns |
Type of integrated circuit | driver |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем