MCP6292-E/MS
![Фото 1/4 MCP6292-E/MS](https://static.chipdip.ru/lib/412/DOC021412847.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/120/DOC012120838.jpg)
![](https://static.chipdip.ru/lib/120/DOC012120842.jpg)
![](https://static.chipdip.ru/lib/412/DOC021412854.jpg)
690 руб.
от 2 шт. —
630 руб.
1 шт.
на сумму 690 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
IC, OP AMP, 2.4V, DUAL, R-R, 8MSOP; No. of Amplifiers:2 Amplifier; Bandwidth:10MHz; Slew Rate:7V/Вµs; Supply Voltage Range:2.4V to 6V; Amplifier Case Style:MSOP; No. of Pins:8Pins; Operating Temperature Min:-40В°C; Operati
Технические параметры
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Input Bias Current | 0.000001@5.5V uA |
Maximum Input Offset Voltage | 3@5.5V mV |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Single Supply Voltage | 5.5 V |
Minimum CMRR | 70 dB |
Minimum PSRR | 70 dB |
Minimum Single Supply Voltage | 2.4 V |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Operating Temperature | -40 to 125 °C |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Screening Level | Extended Industrial |
Shut Down Support | No |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product | 10 MHz |
Typical Input Noise Voltage Density | 8.7@5.5V nV/rtHz |
Typical NonInverting Input Noise Current Density | 0.003@5.5V pA/rtHz |
Typical Single Supply Voltage | 3I5 V |
Typical Slew Rate | 7@5.5V V/us |
Typical Voltage Gain | 110 dB |
Amplifier Type | General Purpose |
Base Product Number | MCP6292 -> |
Current - Input Bias | 1pA |
Current - Output / Channel | 25mA |
Current - Supply | 1mA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 10MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q100 -> |
Slew Rate | 7V/Вµs |
Supplier Device Package | 8-MSOP |
Voltage - Input Offset | 3mV |
Voltage - Supply, Single/Dual (В±) | 2.4V ~ 6V |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Package Type | MSOP |
Pin Count | 8 |
Typical Input Voltage Noise Density | 8.7nV/√Hz |
Width | 3mm |
Brand | Microchip Technology |
CMRR - Common Mode Rejection Ratio | 70 dB |
en - Input Voltage Noise Density | 8.7 nV/sqrt Hz |
Factory Pack Quantity | 100 |
GBP - Gain Bandwidth Product | 10 MHz |
Ib - Input Bias Current | 1 pA |
Manufacturer | Microchip |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Output Current per Channel | 25 mA |
Packaging | Tube |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 70 dB |
RoHS | Details |
Shutdown | No Shutdown |
SR - Slew Rate | 7 V/us |
Supply Current per Channel | 1 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.4 V |
Technology | CMOS |
Vos - Input Offset Voltage | 3 mV |
Вес, г | 0.073 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем