RGT50NL65DGTL, Транзистор: IGBT
![RGT50NL65DGTL, Транзистор: IGBT](https://static.chipdip.ru/lib/200/DOC038200238.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт. со склада г.Москва, срок 3-4 недели
520 руб.
1 шт.
на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Field Stop Trench IGBTs
ROHM Field Stop Trench IGBTs are energy-saving, high-efficiency IGBTs used in a wide range of high-voltage and high-current applications. These IGBTs feature a low collector and emitter saturation voltage, short-circuit that withstands time, and built-in very fast and soft recovery FRD. The field stop trench IGBTs are ideal for UPS, power conditioners, welder, and general inverters for industrial use.
ROHM Field Stop Trench IGBTs are energy-saving, high-efficiency IGBTs used in a wide range of high-voltage and high-current applications. These IGBTs feature a low collector and emitter saturation voltage, short-circuit that withstands time, and built-in very fast and soft recovery FRD. The field stop trench IGBTs are ideal for UPS, power conditioners, welder, and general inverters for industrial use.
Технические параметры
Brand: | ROHM Semiconductor |
Collector- Emitter Voltage VCEO Max: | 650 V |
Collector-Emitter Saturation Voltage: | 1.65 V |
Configuration: | Single |
Continuous Collector Current at 25 C: | 48 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Gate-Emitter Leakage Current: | 200 nA |
Manufacturer: | ROHM Semiconductor |
Maximum Gate Emitter Voltage: | -30 V, 30 V |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package/Case: | TO-263L-3 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | RGT50NL65D |
Pd - Power Dissipation: | 194 W |
Product Category: | IGBT Transistors |
Product Type: | IGBT Transistors |
Subcategory: | IGBTs |
Technology: | Si |
Вес, г | 1.5 |
Дополнительная информация
Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.