MMSZ5242B-7-F, SOD-123

Фото 1/6 MMSZ5242B-7-F, SOD-123
Изображения служат только для ознакомления,
см. техническую документацию
15 руб.
1 шт. на сумму 15 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8018073733
Артикул: MMSZ5242B-7-F
Бренд: DIODES INC.

Описание

стабилитроны импортные
Стабилитрон, одиночный, 12 В, 5%, 30 Ом, 500 мВт, 2-контактный, SOD-123 T / R

Технические параметры

Номинальное напряжение стабилизации,В 12
Способ монтажа SMT
Корпус SOD-123
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Forward Voltage (V) 0.9
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 500
Maximum Power Dissipation @ 25C (mW) 370
Maximum Reverse Leakage Current (uA) 1
Maximum Zener Impedance (Ohm) 30
Maximum Zener Voltage (V) 12.6
Minimum Operating Temperature (°C) -65
Minimum Zener Voltage (V) 11.4
Mounting Surface Mount
Nominal Zener Voltage (V) 12
Packaging Tape and Reel
Part Status Active
PCB changed 2
Pin Count 2
PPAP No
Standard Package Name SOD
Supplier Package SOD-123
Supplier Temperature Grade Commercial
Test Current (mA) 20
Type Voltage Regulator
Zener Voltage Tolerance 5%
Brand Diodes Incorporated
Factory Pack Quantity 3000
Ir - Reverse Current 1 uA
Manufacturer Diodes Incorporated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Package / Case SOD-123-2
Pd - Power Dissipation 500 mW
Product Category Zener Diodes
Product Type Zener Diodes
Series MMSZ524
Subcategory Diodes и Rectifiers
Termination Style SMD/SMT
Test Current 20 mA
Vf - Forward Voltage 900 mV
Voltage Tolerance 5%
Vz - Zener Voltage 12 V
Zener Current 1 uA
Zz - Zener Impedance 30 Ohms
Diode Configuration Single
Maximum Power Dissipation 500 mW
Maximum Reverse Leakage Current 1µA
Maximum Zener Impedance 30Ω
Mounting Type Surface Mount
Nominal Zener Voltage 12V
Number of Elements per Chip 1
Package Type SOD-123
Zener Type Voltage Regulator
Case SOD123
Kind of package reel, tape
Power dissipation 0.37/0.5W
Semiconductor structure single diode
Tolerance ±5%
Type of diode Zener
Zener voltage 12V
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 1 uA
Ir - Reverse Current: 1 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOD-123-2
Pd - Power Dissipation: 500 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Series: MMSZ524
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Test Current: 20 mA
Vf - Forward Voltage: 900 mV
Voltage Tolerance: 5%
Vz - Zener Voltage: 12 V
Zener Current: 1 uA
Zz - Zener Impedance: 30 Ohms
Вес, г 0.04

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов