24AA01HT-I/OT, Память EEPROM, I2C, 128x8бит, 1,7-5,5В, 400кГц, SOT23-5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
24AA01/24LC01B/24FC01 1K I2C Serial EEPROMs
Microchip Technology 24AA01, 24LC01B, and 24FC01 1K I 2 C Serial EEPROMs are 1Kbit Electrically Erasable PROM. The device has one block of 128x8-bit memory with a 2-wire serial interface. The devices' low-voltage design permits operation down to 1.7V with standby and active currents of only 1µA and 1mA. The 24XX01 also has a page write capability for up to 8 bytes of data.
Microchip Technology 24AA01, 24LC01B, and 24FC01 1K I 2 C Serial EEPROMs are 1Kbit Electrically Erasable PROM. The device has one block of 128x8-bit memory with a 2-wire serial interface. The devices' low-voltage design permits operation down to 1.7V with standby and active currents of only 1µA and 1mA. The 24XX01 also has a page write capability for up to 8 bytes of data.
Технические параметры
Access Time: | 900 ns |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Organization: | 128x8 |
Package / Case: | SOT-23-5 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 1.7 V to 5.5 V |
Series: | 24AA01 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 728 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем