ISOW7744DFMR, Digital Isolators Low-emissions, low-ripple, quad-channel, 0/4, reinforced digital isolator with integrated power 20-SOIC -40

ISOW7744DFMR, Digital Isolators Low-emissions, low-ripple, quad-channel, 0/4, reinforced digital isolator with integrated power 20-SOIC -40
Изображения служат только для ознакомления,
см. техническую документацию
2 980 руб.
от 10 шт.2 560 руб.
от 25 шт.2 290 руб.
от 100 шт.1 843.11 руб.
1 шт. на сумму 2 980 руб.
Плати частями
от 745 руб. × 4 платежа
Номенклатурный номер: 8018111420
Артикул: ISOW7744DFMR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISOW774x/ISOW774x-Q1 Quad-Ch Digital Isolators

Texas Instruments ISOW774x/ISOW774x-Q1 Quad-Channel Digital Isolators are galvanically isolated with an integrated high-efficiency power converter producing low emissions. The integrated DC-DC converter supports up to 550mW of isolated power, eliminating the need for a separate isolated power supply in space-constrained isolated designs.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 850
Isolation Type: Isolated
Isolation Voltage: 1000 Vrms, 1.5 kVDC
Manufacturer: Texas Instruments
Maximum Fall Time: 3.5 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 3.6 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 3.6 mA
Package/Case: SOIC-20
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 1.48 W
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 10.7 ns
Pulse Width Distortion: 5.8 ns
Series: ISOW7744
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.97 V
Type: Digital Isolator

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем