NCV887601BSTGEVB, Automotive Grade High-Frequency Start-Stop Boost Controller Evaluation Board Boost Controller for NCV887601

NCV887601BSTGEVB, Automotive Grade High-Frequency Start-Stop Boost Controller Evaluation Board Boost Controller for NCV887601
Изображения служат только для ознакомления,
см. техническую документацию
43 870 руб.
1 шт. на сумму 43 870 руб.
Плати частями
от 10 969 руб. × 4 платежа
Номенклатурный номер: 8018151768
Артикул: NCV887601BSTGEVB

Описание

Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Power, Motor & Robotics Development Tools

Automotive Grade High-Frequency Start-Stop Boost Controller Evaluation Board Boost Controller for NCV887601

The On Semiconductor Automotive Grade High-Frequency Start-Stop Boost Controller Evaluation Board provides a convenient way to evaluate a high frequency boost controller designed to supply a minimum output voltage during Start-Stop vehicle battery voltage sags, the evaluation board is rated 6.

Технические параметры

Featured Device NCV887601
Kit Classification Controller Board
Power Management Function Boost Controller

Техническая документация

Datasheet
pdf, 1254 КБ