EFD2455A3S-10MHF1 Plate WiFi Antenna with IPEX Connector, WiFi

Фото 1/2 EFD2455A3S-10MHF1 Plate WiFi Antenna with IPEX Connector, WiFi
Изображения служат только для ознакомления,
см. техническую документацию
36 шт., срок 6 недель
3 420 руб.
1 шт. на сумму 3 420 руб.
Плати частями
от 855 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8018151841
Артикул: EFD2455A3S-10MHF1
Бренд: Ezurio

Описание

Passive Components\Antennas\WiFi Antennas
The Laird Connectivity world’s first Flexible PIFA antenna for Wi-Fi MIMO applications is specifically designed for 802.

Технические параметры

Antenna Directivity Omnidirectional
Antenna Mounting Type Adhesive
Antenna Physical Form Plate
Connector Gender Female
Connector Type IPEX
Frequency Range 2.4 GHz, 5 GHz
Gain 1.7-2.5dBi
Internal/External Internal
Mounting Type Adhesive
RF Protocols WiFi
Antenna Connector Type: IPEX MHF1
Brand: Laird Connectivity
Cable Length: 100 mm
Cable Type: 100 mm RF1.13
Center Frequency: 2.4 GHz, 5 GHz
Electrical Type: MIMO
Factory Pack Quantity: Factory Pack Quantity: 50
Gain: 1.7 dB, 2.5 dB
Impedance: 50 Ohms
Manufacturer: Laird Connectivity
Maximum Frequency: 5.9 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: PCB Trace
Minimum Frequency: 2.4 GHz
Minimum Operating Temperature: -40 C
Mounting Style: Adhesive Mount
Number of Bands: 2 Band
Packaging: Bulk
Polarization: Linear
Power Rating: 10 W
Product Category: Antennas
Product: PCB Antennas
Protocol - WiFi - 802.11: 802.11 a/b/g/n/ac, WiFi
Series: FlexMIMO
Style: I-Bar Flex
Subcategory: Antennas
Termination Style: Connector
Tradename: FlexPIFA
Type: MIMO Antenna
VSWR: 2.5:1, 3:1

Техническая документация

Datasheet
pdf, 1373 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.