30-314-12, Flange Mount Power Relay, 24V dc Coil, SPST
![30-314-12, Flange Mount Power Relay, 24V dc Coil, SPST](https://static.chipdip.ru/lib/199/DOC026199040.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
68 970 руб.
1 шт.
на сумму 68 970 руб.
Плати частями
от 17 244 руб. × 4 платежа
от 17 244 руб. × 4 платежа
Описание
Relays & Signal Conditioning\Relays\Power Relays
The TE connectivity bistable two coil standard power system relay with 8 Ω coil resistance. Bistable relay meets even the most difficult operating requirements and is suited for various applications in severe conditions on commercial vehicles, buses, construction & agricultural vehicles, ground support equipment and fork lifts.
Технические параметры
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | Flange Mount |
Number of Poles | 1 |
Техническая документация
Datasheet
pdf, 937 КБ