DAC6578SPW, DAC Octal 8 bit-, 55.55ksps, ±0.2%FSR Serial-I2C (2 Wire), 16-Pin TSSOP
![Фото 1/2 DAC6578SPW, DAC Octal 8 bit-, 55.55ksps, ±0.2%FSR Serial-I2C (2 Wire), 16-Pin TSSOP](https://static.chipdip.ru/lib/199/DOC026199852.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC024088829.jpg)
3 230 руб.
1 шт.
на сумму 3 230 руб.
Плати частями
от 809 руб. × 4 платежа
от 809 руб. × 4 платежа
Описание
Semiconductors\Data Converters\Digital to Analogue Converters
DAC5578 / DAC6578 / DAC7578 DACsThe Texas Instruments DAC5578 (8-bit), DAC6578 (10-bit), and DAC7578 (12-bit) digital-to-analog converters (DACs) are low-power, voltage-output, octal channel data converters. The TI DAC5578, DAC6578, and DAC7578 are monolithic, provide good linearity, and minimize undesired code-to-code transient voltages (glitch). These TI DACs use a versatile, 2-wire serial interface that is I²C-compatible and operates at clock rates of up to 3.4MHz. Multiple devices can share the same bus. The DAC5578, DAC6578, and DAC7578 incorporate a power-on-reset (POR) circuit that ensures the DAC output powers up to zero-scale or midscale until a valid code is written to the device. These TI data converters also contain a power-down feature that reduces the current consumption of the devices to typically 0.42µA at 5V.
Технические параметры
Architecture | String DAC |
Conversion Rate | 55.55ksps |
Digital Interface Type | Serial-I2C(2 Wire) |
Full Scale Error | ±0.2%FSR |
Integral Nonlinearity Error | ±0.5LSB |
Number of DAC Channels | 8 |
Package Type | TSSOP |
Pin Count | 16 |
Resolution | 8 bit |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.03 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Gain Error: | 0.15%FSR |
INL - Integral Nonlinearity: | +/-0.25 LSB |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Converters: | 8 Converter |
Operating Supply Current: | 860 uA |
Output Type: | Voltage Buffered |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 7.7 mW |
Power Consumption: | 3.4 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 10 bit |
Sampling Rate: | 55.55 kS/s |
Series: | DAC6578 |
Settling Time: | 12 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем