SN65DPHY440SSRHRT Clock Generator 28-Pin QFN

Фото 1/2 SN65DPHY440SSRHRT Clock Generator 28-Pin QFN
Изображения служат только для ознакомления,
см. техническую документацию
1 800 руб.
Кратность заказа 2 шт.
2 шт. на сумму 3 600 руб.
Плати частями
от 900 руб. × 4 платежа
Номенклатурный номер: 8018153394
Артикул: SN65DPHY440SSRHRT
Бренд: Texas Instruments

Описание

Semiconductors\Clock, Timing & Frequency ICs\Clock Buffers
SNx5DPHY440SS MIPI CSI-2/DSI DPHY Retimer
Texas Instruments SNx5DPHY440SS MIPI CSI-2/DSI DPHY Retimer is a one to four lane and clock MIPI DPHY re-timer that regenerates the DPHY signaling. The device complies with MIPI DPHY 1.1 standard. This device can also be used in either a MIPI CSI-2 or MIPI DSI application at data rates of up to 1Gbps. The device compensates for PCB, connector, and cable related frequency loss and switching related loss to provide the optimum electrical performance from a CSI2/DSI source to sink. The DPHY440"s DPHY inputs feature configurable equalizers. The output pins automatically compensate for uneven skew between clock and data lanes received on its inputs ports. The SNx5DPHY440SS is optimized for mobile applications. This device contains activity detection circuitry on the DPHY Link interface that can transition into a lower power mode when in ULPS and LP states.

Технические параметры

Maximum Input Frequency 750MHz
Maximum Supply Current 0.036 mA
Mounting Type Surface Mount
Number of Elements per Chip 4
Package Type QFN
Pin Count 28
Brand: Texas Instruments
Data Rate: 1 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Clock Frequency: 500 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V
Package / Case: WQFN-28
Product Category: Interface-Signal Buffers, Repeaters
Product Type: Signal Buffers, Repeaters
Product: Retimers
Series: SN65DPHY440SS
Subcategory: Interface ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем