5811480080, 5/3 Center Closed Pneumatic Solenoid Valve - Solenoid G 1/4 581 Series

5811480080, 5/3 Center Closed Pneumatic Solenoid Valve - Solenoid G 1/4 581 Series
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
48 460 руб.
1 шт. на сумму 48 460 руб.
Плати частями
от 12 115 руб. × 4 платежа
Номенклатурный номер: 8018155684
Артикул: 5811480080

Описание

Pneumatics & Hydraulics\Pneumatic Valves\Pneumatic Solenoid Valves
The Aventics V581 series directional valve has five port, three position, it is actuated by spool valve, housing made from polyamide and valve seals made from acrylonitrile butadiene rubber, valve has air spring return for its starting function when de-energised and valve has mounting holes according to CNOMO standards with maximum operating pressure is 10 bar.

Технические параметры

Actuation Type Solenoid
Connection Port Thread G 1/4
Function 5/3 Center Closed
Manufacturer Series 581
Mounting Style Plate Connection

Техническая документация

Datasheet
pdf, 395 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.