5811680080, 5/2, Air return with differential piston Pneumatic Solenoid Valve - Solenoid G 1/4 581 Series

5811680080, 5/2, Air return with differential piston Pneumatic Solenoid Valve - Solenoid G 1/4 581 Series
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
43 850 руб.
1 шт. на сумму 43 850 руб.
Плати частями
от 10 964 руб. × 4 платежа
Номенклатурный номер: 8018155685
Артикул: 5811680080

Описание

Pneumatics & Hydraulics\Pneumatic Valves\Pneumatic Solenoid Valves
The Aventics V581 series directional valve has five port, two position, it is actuated by spool valve, housing made from polyamide and valve seals made from acrylonitrile butadiene rubber, it has air piston return for its starting function when de-energised, valve has mounting holes according to CNOMO standards, maximum operating pressure is 10 bar.

Технические параметры

Actuation Type Solenoid
Connection Port Thread G 1/4
Function 5/2, Air return with differential piston
Manufacturer Series 581
Mounting Style Plate Connection

Техническая документация

Datasheet
pdf, 397 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.