A6TR-8104, 8 Way Through Hole DIP Switch SPST, Lever Actuator
![Фото 1/3 A6TR-8104, 8 Way Through Hole DIP Switch SPST, Lever Actuator](https://static.chipdip.ru/lib/343/DOC026343665.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/068/DOC008068145.jpg)
![](https://static.chipdip.ru/lib/982/DOC037982280.jpg)
50 шт., срок 6 недель
1 400 руб.
1 шт.
на сумму 1 400 руб.
Плати частями
от 350 руб. × 4 платежа
от 350 руб. × 4 платежа
Альтернативные предложения2
Описание
Switches\DIP & Rotary Encoded Switches\DIP & SIP Switches
Low profile of 5mm and 2.54 pitch. End stackable design Gold-plated twin contact and a slide-type self cleaning mechanism ensure high reliability
Технические параметры
Actuator Type | Lever |
Contact Configuration | SPST |
Contact Current Rating | 25 mA@ 24 V dc |
Contact Material | Gold Plated |
Maximum Operating Temperature | +70°C |
Mechanical Life | 1000Operations |
Minimum Operating Temperature | -20°C |
Mounting Type | Through Hole |
Number of Positions | 8 |
Operating Temperature Range | -20 →+70°C |
Package Style | DIP |
Actuator Level | Raised |
Circuit | SPST |
Contact Finish | Gold |
Current Rating (Amps) | 25mA |
ECCN | EAR99 |
Electrical Life | 1,000 Cycles |
Height Above Board | 0.197"" (5.00mm) |
HTSUS | 8536.50.9065 |
Length | 0.796"" (20.22mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -20В°C ~ 70В°C |
Package | Tube |
Pitch | 0.100"" (2.54mm), Full |
RoHS Status | RoHS Compliant |
Series | A6TR -> |
Termination Style | PC Pin |
Voltage Rating | 24VDC |
Washable | No |
Actuator Style | Piano |
Automotive | No |
Body Orientation | Straight |
Dielectric Strength | 500VAC |
ECCN (US) | EAR99 |
Electrical Life (Cycles) | 1000 |
Maximum Contact Resistance (mOhm) | 200 |
Maximum Current Rating (A) | 0.025@24VDC |
Maximum DC Voltage Rating (V) | 24 |
Maximum Operating Temperature (°C) | 70 |
Mechanical Life (Cycles) | 1000 |
Minimum Insulation Resistance (MOhm) | 100 |
Minimum Operating Temperature (°C) | -20 |
Mounting | Through Hole |
Number of Terminals | 16 |
Packaging | Tube |
Part Status | Active |
Pole Throw Configuration | SPST |
PPAP | No |
Row Space (mm) | 7.62 |
Switch Configuration | OFF ON |
Terminal Pitch (mm) | 2.54 |
Total Pitch (mm) | 17.78 |
Type | Piano Switch |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.