AP22653W6-7, IC: power switch; high-side,USB switch; 2.1A; Ch: 1; P-Channel; SMD

AP22653W6-7, IC: power switch; high-side,USB switch; 2.1A; Ch: 1; P-Channel; SMD
Изображения служат только для ознакомления,
см. техническую документацию
61 руб.
Кратность заказа 5 шт.
от 50 шт.38 руб.
от 150 шт.33 руб.
от 500 шт.27.36 руб.
5 шт. на сумму 305 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8018159081
Артикул: AP22653W6-7
Бренд: DIODES INC.

Описание

AP22652/3 Current Limited Power Switches
Diodes Incorporated AP22652/3 Current Limited Power Switches are a single channel precision adjustable switches that are optimized for applications that require precision current limiting. These power switches are capable of a programmable current-limit threshold between 125mA and 2665mA via an external resistor with ±10% current-limiting accuracy at high current-limit settings. The AP22652/3 power switches provide up to 2.1A of continuous load current during heavy loads/short circuits. These switches exhibit 5µs fast short-circuit response time and 5ms built-in soft-start rise time.

Технические параметры

Brand: Diodes Incorporated
Current Limit: 700 mA
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 1 ms
On Resistance - Max: 90 mOhms
On Time - Max: 4 ms
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 2.1 A
Package / Case: SOT-23-6
Pd - Power Dissipation: 830 mW
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Load Switches
Series: AP22653
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Precision
Вес, г 0.06

Техническая документация

Datasheet
pdf, 946 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем