CSD17304Q3, Транзистор N-канал 30В 56А Q3

Фото 1/2 CSD17304Q3, Транзистор N-канал 30В 56А Q3
Изображения служат только для ознакомления,
см. техническую документацию
38 руб.
от 50 шт.17 руб.
1 шт. на сумму 38 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8018196065
Артикул: CSD17304Q3
Бренд: Texas Instruments

Описание

транзисторы полевые импортные
NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Технические параметры

Структура N-канал
Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Development Kit: TPS65090EVM
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 3.1 ns
Forward Transconductance - Min: 48 S
Id - Continuous Drain Current: 56 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: VSON-CLIP-8
Pd - Power Dissipation: 2.7 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 5.1 nC
Rds On - Drain-Source Resistance: 7.5 mOhms
Rise Time: 9.1 ns
Series: CSD17304Q3
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: Power MOSFET
Typical Turn-Off Delay Time: 10.4 ns
Typical Turn-On Delay Time: 5.1 ns
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -8 V, +8 V
Vgs th - Gate-Source Threshold Voltage: 900 mV
Drain Source On Resistance (RDS(on)@Vgs,Id) 3.9mΩ@10V
Drain Source Voltage (Vdss) 30V
Gate Threshold Voltage (Vgs(th)@Id) 1.2V
Type N Channel
Current - Continuous Drain (Id) @ 25В°C 15A(Ta), 56A(Tc)
Drain to Source Voltage (Vdss) 30V
Drive Voltage (Max Rds On, Min Rds On) 3V, 8V
FET Type N-Channel
Gate Charge (Qg) (Max) @ Vgs 6.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 955pF @ 15V
Manufacturer Texas Instruments
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C(TJ)
Package / Case 8-PowerTDFN
Packaging Tape & Reel(TR)
Part Status Active
Power Dissipation (Max) 2.7W(Ta)
Rds On (Max) @ Id, Vgs 7.5 mOhm @ 17A, 8V
Series NexFETв(ў
Supplier Device Package 8-VSON-CLIP(3.3x3.3)
Technology MOSFET(Metal Oxide)
Vgs (Max) +10V, -8V
Vgs(th) (Max) @ Id 1.8V @ 250ВµA
Вес, г 0.228

Техническая документация

Datasheet CSD17304Q3
pdf, 367 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов