CSD17308Q3T, Транзистор N-канал 30В 50A Q3
![Фото 1/5 CSD17308Q3T, Транзистор N-канал 30В 50A Q3](https://static.chipdip.ru/lib/834/DOC029834370.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/199/DOC026199608.jpg)
![](https://static.chipdip.ru/lib/241/DOC029241912.jpg)
![](https://static.chipdip.ru/lib/728/DOC047728884.jpg)
![](https://static.chipdip.ru/lib/040/DOC025040342.jpg)
47 руб.
1 шт.
на сумму 47 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
транзисторы полевые импортные
N-канал 30 В, 14 А (Ta), 44 А (Tc) 2,7 Вт (Ta), 28 Вт (Tc) Поверхностный монтаж 8-VSON-CLIP (3,3x3,3)
Технические параметры
Структура | N-канал | |
Base Product Number | CSD17308 -> | |
Current - Continuous Drain (Id) @ 25В°C | 14A (Ta), 44A (Tc) | |
Drain to Source Voltage (Vdss) | 30V | |
Drive Voltage (Max Rds On, Min Rds On) | 3V, 8V | |
ECCN | EAR99 | |
FET Type | N-Channel | |
Gate Charge (Qg) (Max) @ Vgs | 5.1nC @ 4.5V | |
HTSUS | 8541.29.0095 | |
Input Capacitance (Ciss) (Max) @ Vds | 700pF @ 15V | |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Operating Temperature | -55В°C ~ 150В°C (TJ) | |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® | |
Package / Case | 8-PowerTDFN | |
Power Dissipation (Max) | 2.7W (Ta), 28W (Tc) | |
Rds On (Max) @ Id, Vgs | 10.3mOhm @ 10A, 8V | |
REACH Status | REACH Affected | |
RoHS Status | ROHS3 Compliant | |
Series | NexFETв„ў -> | |
Supplier Device Package | 8-VSON-CLIP (3.3x3.3) | |
Technology | MOSFET (Metal Oxide) | |
Vgs (Max) | +10V, -8V | |
Vgs(th) (Max) @ Id | 1.8V @ 250ВµA | |
Brand: | Texas Instruments | |
Channel Mode: | Enhancement | |
Configuration: | Single | |
Factory Pack Quantity: Factory Pack Quantity: | 250 | |
Fall Time: | 2.3 ns | |
Forward Transconductance - Min: | 37 S | |
Id - Continuous Drain Current: | 60 A | |
Manufacturer: | Texas Instruments | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 1 Channel | |
Package/Case: | VSON-CLIP-8 | |
Pd - Power Dissipation: | 28 W | |
Product Category: | MOSFET | |
Product Type: | MOSFET | |
Qg - Gate Charge: | 3.9 nC | |
Rds On - Drain-Source Resistance: | 11.8 mOhms | |
Rise Time: | 5.7 ns | |
Series: | CSD17308Q3 | |
Subcategory: | MOSFETs | |
Technology: | Si | |
Tradename: | NexFET | |
Transistor Polarity: | N-Channel | |
Transistor Type: | 1 N-Channel | |
Typical Turn-Off Delay Time: | 9.9 ns | |
Typical Turn-On Delay Time: | 4.5 ns | |
Vds - Drain-Source Breakdown Voltage: | 30 V | |
Vgs - Gate-Source Voltage: | -10 V, +10 V, -8 V, +8 V | |
Vgs th - Gate-Source Threshold Voltage: | 1.3 V | |
Channel Type | N | |
Maximum Continuous Drain Current | 14 A | |
Maximum Drain Source Voltage | 30 V | |
Package Type | VSON-CLIP | |
Automotive | No | |
Channel Mode | Enhancement | |
Configuration | Single Quad Drain Triple Source | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant with Exemption | |
Lead Shape | No Lead | |
Maximum Continuous Drain Current (A) | 50 | |
Maximum Drain Source Resistance (mOhm) | 10.3@8V | |
Maximum Drain Source Voltage (V) | 30 | |
Maximum Gate Source Leakage Current (nA) | 100 | |
Maximum Gate Source Voltage (V) | 10 | |
Maximum Gate Threshold Voltage (V) | 1.8 | |
Maximum IDSS (uA) | 1 | |
Maximum Operating Temperature (°C) | 150 | |
Maximum Power Dissipation (mW) | 2700 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Surface Mount | |
Number of Elements per Chip | 1 | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 8 | |
Pin Count | 8 | |
PPAP | No | |
Process Technology | NexFET | |
Product Category | Power MOSFET | |
Standard Package Name | SON | |
Supplier Package | VSON-CLIP EP | |
Typical Fall Time (ns) | 2.3 | |
Typical Gate Charge @ Vgs (nC) | 3.9@4.5V | |
Typical Gate Threshold Voltage (V) | 1.3 | |
Typical Gate to Drain Charge (nC) | 0.8 | |
Typical Input Capacitance @ Vds (pF) | 540@15V | |
Typical Rise Time (ns) | 5.7 | |
Typical Turn-Off Delay Time (ns) | 9.9 | |
Typical Turn-On Delay Time (ns) | 4.5 | |
Case | VSON-CLIP8 | |
Dimensions | 3.3x3.3mm | |
Drain current | 50A | |
Drain-source voltage | 30V | |
Gate charge | 3.9nC | |
Gate-source voltage | ±10V | |
Kind of channel | enhanced | |
Kind of package | reel, tape | |
Manufacturer | TEXAS INSTRUMENTS | |
On-state resistance | 9.4mΩ | |
Polarisation | unipolar | |
Power dissipation | 2.7W | |
Pulsed drain current | 167A | |
Type of transistor | N-MOSFET | |
Вес, г | 0.07 |
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов