CSD17309Q3, Транзистор N-канал 30В 30A Q3

Фото 1/2 CSD17309Q3, Транзистор N-канал 30В 30A Q3
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 50 шт.68 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8018196067
Артикул: CSD17309Q3
Бренд: Texas Instruments

Описание

транзисторы полевые импортные
Texas Instruments NexFET™ Power MOSFET
The Texas Instruments N-Channel NexFETPower MOSFET series features low on resistance coupled with extremely low gate charge, making it ideal for high efficiency/high frequency switching converter and Synchronous FET applications. The TI NexFET Power MOSFET combines vertical current flow with a lateral power MOSFET for a level of performance not previously possible with existing silicon platforms. The TI NexFET minimizes losses in power conversion applications and allows designers to achieve 90-percent power supply efficiencies from light to full loads with high output currents and low duty cycles.

Технические параметры

Структура N-канал
Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Development Kit: DLPDLCR4710EVM-G2, TPS65982-EVM, TPS65983EVM
Factory Pack Quantity: Factory Pack Quantity: 2500
Fall Time: 3.6 ns
Forward Transconductance - Min: 67 S
Id - Continuous Drain Current: 60 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: VSON-CLIP-8
Pd - Power Dissipation: 2.8 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 7.5 nC
Rds On - Drain-Source Resistance: 5.4 mOhms
Rise Time: 9.9 ns
Series: CSD17309Q3
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: Power MOSFET
Typical Turn-Off Delay Time: 13.2 ns
Typical Turn-On Delay Time: 6.1 ns
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -8 V, +8 V
Vgs th - Gate-Source Threshold Voltage: 1.2 V
Brand Texas Instruments
Configuration Single
Factory Pack Quantity 2500
Fall Time 3.6 ns
Height 1 mm
Id - Continuous Drain Current 60 A
Length 3.3 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case VSON-Clip-8
Packaging Cut Tape
Pd - Power Dissipation 2.8 W
Product Category MOSFET
Qg - Gate Charge 7.5 nC
Rds On - Drain-Source Resistance 6.3 mOhm
Rise Time 9.9 ns
RoHS Details
Series CSD17309Q3
Technology Si
Tradename NexFET
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Type Power MOSFET
Vds - Drain-Source Breakdown Voltage 30 V
Vgs - Gate-Source Voltage 10 V
Vgs th - Gate-Source Threshold Voltage 1.2 V
Width 3.3 mm
Вес, г 1

Техническая документация

Datasheet CSD17309Q3
pdf, 440 КБ
Документация
pdf, 411 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов