LP2981A33DBVT
![LP2981A33DBVT](https://static.chipdip.ru/lib/088/DOC024088842.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
460 руб.
от 2 шт. —
410 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги7
Описание
Электроэлемент
LDO Voltage Regulators 100-mA 0.75% Tolerance
Технические параметры
Brand | Texas Instruments |
Dropout Voltage | 200 mV |
Dropout Voltage - Max | 3 mV at 0 A |
Factory Pack Quantity | 250 |
Height | 1.15 mm |
Ib - Input Bias Current | 600 uA |
Input Voltage MAX | 16 V |
Input Voltage MIN | 2.2 V |
Length | 2.9 mm |
Line Regulation | 0.014%/V |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Current | 600 uA |
Operating Temperature Range | -40 C to+125 C |
Output Current | 100 mA |
Output Type | Fixed |
Output Voltage | 3.3 V |
Package / Case | SOT-23-5 |
Packaging | Reel |
Polarity | Positive |
Product Category | LDO Voltage Regulators |
RoHS | Details |
Series | LP2981A-33 |
Voltage Regulation Accuracy | 1% |
Width | 1.6 mm |
Base Product Number | LP2981 -> |
Control Features | Enable |
Current - Output | 100mA |
Current - Quiescent (Iq) | 95ВµA |
Current - Supply (Max) | 1.7mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Positive |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Protection Features | Over Current, Over Temperature, Short Circuit |
PSRR | 63dB (1kHz) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-5 |
Voltage - Input (Max) | 16V |
Voltage - Output (Min/Fixed) | 3.3V |
Voltage Dropout (Max) | 0.37V @ 100mA |
Brand: | Texas Instruments |
Dropout Voltage - Max: | 3 mV |
Dropout Voltage: | 200 mV |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Ib - Input Bias Current: | 600 uA |
Input Voltage, Max: | 16 V |
Input Voltage, Min: | 2.2 V |
Line Regulation: | 0.014%/V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 600 uA |
Operating Temperature Range: | -4 |
Output Current: | 100 mA |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package / Case: | SOT-23-5 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
Quiescent Current: | 600 uA |
Series: | LP2981A-33 |
Subcategory: | PMIC-Power Management ICs |
Type: | Ultra Low Dropout Regulators |
Voltage Regulation Accuracy: | 1% |
Техническая документация
Документация
pdf, 1210 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем