ISO7242ADW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 830 руб.
от 2 шт. —
1 690 руб.
1 шт.
на сумму 1 830 руб.
Плати частями
от 459 руб. × 4 платежа
от 459 руб. × 4 платежа
Описание
Электроэлемент
TEXAS INSTRUMENTS ISO7242ADW Digital Isolator, Quad, 4 Channel, 100 ns, 3.15 V, 5.5 V, SOIC, 16 Pins
Технические параметры
Brand | Texas Instruments |
Data Rate | 1 Mb/s |
Factory Pack Quantity | 40 |
Isolation Type | Capacitive Coupling |
Isolation Voltage | 4 kVrms |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Package / Case | SOIC-16 Wide |
Packaging | Tube |
Polarity | Unidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 80 ns |
RoHS | Details |
Series | ISO7242A |
Type | General Purpose |
Unit Weight | 0.014829 oz |
Brand: | Texas Instruments |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 10 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 110 ns |
Series: | ISO7242A |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.15 V |
Type: | General Purpose |
Вес, г | 0.4204 |
Техническая документация
Документация
pdf, 1834 КБ
Datasheet ISO724x
pdf, 1599 КБ