FOD8001R2
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
1 010 руб.
от 2 шт. —
890 руб.
от 3 шт. —
832 руб.
Добавить в корзину 1 шт.
на сумму 1 010 руб.
Плати частями
от 254 руб. × 4 платежа
от 254 руб. × 4 платежа
Описание
Электроэлемент
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin SOIC N T/R - Bulk (Alt: FOD8001R2)
Технические параметры
Baud Rate | 25MBPS(Mbps) |
Forward Current | 10(mA) |
Input Type | DC |
Isolation Voltage | 3750(V) |
Maximum Forward Current | 10(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Temp Range | -40C to 105C |
Operating Temperature Classification | Industrial |
Output Current | 0.01(A) |
Output Type | Push-Pull |
Package Type | SOIC |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Dissipation | 0.09(W) |
Propagation Delay Time | 40(ns) |
Rad Hardened | No |
Brand: | onsemi/Fairchild |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: | 2500 |
Fall Time: | 6.5 ns |
If - Forward Current: | 10 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Output Current: | 10 mA |
Output Type: | Photo IC |
Pd - Power Dissipation: | 90 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 6.5 ns |
Subcategory: | Optocouplers |