SN74HC165PW 8-stage Surface Mount Shift Register HC, 16-Pin TSSOP
![Фото 1/4 SN74HC165PW 8-stage Surface Mount Shift Register HC, 16-Pin TSSOP](https://static.chipdip.ru/lib/487/DOC026487002.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/547/DOC005547765.jpg)
![](https://static.chipdip.ru/lib/438/DOC004438621.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088829.jpg)
260 руб.
Кратность заказа 90 шт.
90 шт.
на сумму 23 400 руб.
Плати частями
от 5 850 руб. × 4 платежа
от 5 850 руб. × 4 платежа
Альтернативные предложения1
Описание
Semiconductors\Logic ICs\Counter ICs
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
Технические параметры
Direction Type | Uni-Directional |
Logic Family | HC |
Logic Function | Shift Register |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Stages | 8 |
Operation Mode | Parallel to Serial |
Package Type | TSSOP |
Pin Count | 16 |
Triggering Type | Positive Edge |
Brand: | Texas Instruments |
Counting Sequence: | Serial/Parallel to Serial |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Function: | 8 Bit Parallel Load Shift |
Logic Family: | 74HC |
Logic Type: | CMOS |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 8 bit |
Number of Circuits: | 1 |
Number of Input Lines: | 9 |
Number of Output Lines: | 1 |
Operating Supply Voltage: | 2 V to 6 V |
Operating Temperature Range: | -40 C to+125 C |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Product Category: | Counter Shift Registers |
Product Type: | Counter Shift Registers |
Propagation Delay Time: | 150 ns, 30 ns, 26 ns |
Series: | SN74HC165 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Brand | Texas Instruments |
Counting Sequence | Serial/Parallel to Serial |
Factory Pack Quantity | 90 |
Function | 8 Bit Parallel Load Shift |
Logic Type | CMOS |
Manufacturer | Texas Instruments |
Mounting Style | SMD/SMT |
Number of Bits | 8 bit |
Number of Circuits | 1 |
Number of Input Lines | 9 |
Number of Output Lines | 1 |
Operating Supply Voltage | 2 V to 6 V |
Package / Case | TSSOP-16 |
Packaging | Tube |
Product Category | Counter Shift Registers |
Propagation Delay Time | 150 ns, 30 ns, 26 ns |
RoHS | Details |
Series | SN74HC165 |
Supply Voltage - Max | 6 V |
Unit Weight | 0.002183 oz |
Width | 4.4 mm |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1197 КБ
Документация
pdf, 1321 КБ
Datasheet SNx4HC165
pdf, 1409 КБ
Дополнительная информация
Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем