ACS709LLFTR-35BB-T, Board Mount Current Sensors For New Designs Use ACS71240LLC for low cost and small size or ACS37002 for VREF & Fault
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 050 руб.
от 10 шт. —
780 руб.
от 2500 шт. —
640 руб.
1 шт.
на сумму 1 050 руб.
Плати частями
от 264 руб. × 4 платежа
от 264 руб. × 4 платежа
Описание
Sensors\Current Sensors\Board Mount Current Sensors
Open Loop Current Sensor AC/DC Current 3.3V/5V Automotive 24-Pin QSOP T/R
Технические параметры
Accuracy (%) | ±3 |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
PPAP | Unknown |
Sensing Current Type | AC|DC |
Sensitivity (mV/A) | 28 |
Standard Package Name | SOP |
Supplier Package | QSOP |
Type | Open Loop |
Typical Operating Supply Voltage (V) | 3.3|5 |
Typical Response Time (us) | 4 |
Typical RMS Primary Current (A) | 75 |
Quiescent Current | 11mA; Bandwidth |