865081745005, Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 10uF 80Vol 0.2
![Фото 1/3 865081745005, Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 10uF 80Vol 0.2](https://static.chipdip.ru/lib/658/DOC004658401.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/881/DOC044881102.jpg)
![](https://static.chipdip.ru/lib/484/DOC018484025.jpg)
от 0 руб. × 4 платежа
Описание
Wurth Electronics Aluminum Electrolytic Capacitors are available in various designs: V-Chip, SMD, Radial THT, and Snap-In with high capacitances and voltages which are also available as non-polar versions. These are provided for the standard application with 85°C and 1000 h. In Aluminum Electrolytic Capacitors the cathode consists of wet electrolytic whereas the anode is made of an aluminum foil. An AI203 oxidization layer on the anode foil operates as the dielectric. In comparison to Aluminum Polymer Capacitors the Aluminum Electrolytic Capacitors are offered up to higher capacitance values (up to 33000 µF) and higher voltage ranges (up to 450 VDC).
• Available in 6.3 V, 10 V, 16 V, 25 V, 35 V and 50 V
• Recommended soldering: Reflow
• Operating temperature: -55°C to +105°C
• Load life: 2000 h at +105°C
• Low impedance, especially for filtering applications
• Input and output capacitor for switched-mode power supply
Технические параметры
Номинальная емкость | 10 | |
Единица измерения | мкф | |
Емкость | 10мкФ | |
Корпус Алюминиевого Электролит. Конденсатора | Radial Can-SMD | |
Корпус Конденсатора / Пакет | Радиальная банка-SMD | |
Напряжение (DC) | 80В | |
Capacitance | 10µF | |
Mounting Type | Surface Mount | |
Technology | Aluminium | |
Voltage | 80V dc | |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.