SI7055-A20-IM, Board Mount Temperature Sensors +/- 0.5 C maximum accuracy, general purpose digital I2C temperature sensors in 3 x 3 mm
![Фото 1/3 SI7055-A20-IM, Board Mount Temperature Sensors +/- 0.5 C maximum accuracy, general purpose digital I2C temperature sensors in 3 x 3 mm](https://static.chipdip.ru/lib/862/DOC029862896.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/465/DOC047465343.jpg)
![](https://static.chipdip.ru/lib/912/DOC013912173.jpg)
1788 шт., срок 5-7 недель
850 руб.
от 10 шт. —
550 руб.
от 100 шт. —
446 руб.
от 200 шт. —
399.43 руб.
1 шт.
на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Sensors\Temperature Sensors\Board Mount Temperature Sensors
Si705x Digital Temperature Sensors are composed of a band-gap temperature sensor and a 14-bit ADC. They have been developed with power efficiency in mind featuring minimal self-heating, longer coin-cell battery lifespan and accuracy stability across all temperature and voltage ranges.
Технические параметры
Accuracy | ±0.5°C |
Interface Type | Serial-I2C |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.9 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Operating Temperature Range | -40 to+125 °C |
Output Type | Digital |
Package Type | DFN |
Pin Count | 6 |
Resolution | 14 bit |
Sensor Function | Temperature |
Width | 3mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 120 |
Minimum Operating Supply Voltage (V) | 1.9 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 6 |
PPAP | No |
Resolution (bit) | 14 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Case | DFN6 |
Converter resolution | 14bit |
Interface | I2C |
Kind of package | tube |
Kind of sensor | temperature |
Manufacturer | SILICON LABS |
Temperature measurement accuracy | ±0.5°C |
Temperature measuring range | -40…125°C |
Type of integrated circuit | driver/sensor |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.