MPQ4312GRE-AEC1-P, Switching Voltage Regulators 45V, 2A, Low Iq Synchronous Step-DownConverter with Frequency Spread SpectrumAEC-Q100 Qualif
![Фото 1/2 MPQ4312GRE-AEC1-P, Switching Voltage Regulators 45V, 2A, Low Iq Synchronous Step-DownConverter with Frequency Spread SpectrumAEC-Q100 Qualif](https://static.chipdip.ru/lib/172/DOC012172171.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/673/DOC043673035.jpg)
от 345 руб. × 4 платежа
Описание
MPQ4312 is a configurable-frequency, synchronous step-down switching converter with integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET, respectively). It provides up to 2A of highly efficient output current (IOUT) with current mode control for fast loop response. The wide 3.3V to 45V input voltage (VIN) range accommodates a variety of step-down applications in automotive input environments. High power conversion efficiency across a wide load range is achieved by scaling down the switching frequency (fSW) under light-load conditions to reduce the switching and gate driver losses. An open-drain power good (PG) signal indicates whether the output is within 95% to 105% of its nominal voltage. Frequency foldback helps prevent inductor current runaway during start-up. Applications include automotive infotainment, automotive clusters, advanced driver assistance systems (ADAS) and industrial power systems.
• 18µA sleep mode quiescent current, 1.7µA shutdown mode quiescent current
• Internal 48mohm high-side and 20mohm low-side MOSFETs
• 350KHz to 1000KHz configurable switching frequency (fSW) for car battery applications
• Synchronizable with external clock, out-of-phase synchronized clock O/P, AEC-Q100 grade 1 qualified
• Frequency spread spectrum (FSS) for low EMI
• Symmetric VIN for low EMI, power Good (PG) output, external soft start (SS)
• 100ns minimum on time, low-dropout mode, hiccup overcurrent protection (OCP)
• Selectable advanced asynchronous mode (AAM) or forced continuous conduction mode (FCCM)
• Thermal shutdown provides reliable, fault-tolerant operation, available in a QFN-20 (4x4mm) package
• High-duty cycle and low-dropout mode are provided for automotive cold-crank conditions
Технические параметры
Выходной Ток | 2А |
Количество Выводов | 20вывод(-ов) |
Корпус ИС DC / DC Преобразователя | QFN |
Линейка Продукции | PW Series |
Максимальная Частота Коммутации | 1.18МГц |
Максимальное Входное Напряжение | 45В |
Максимальное Выходное Напряжение | 42.75В |
Минимальное Входное Напряжение | 3.3В |
Минимальное Выходное Напряжение | 815мВ |
Универсальный Номер Микросхемы | MPQ4312 |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Дополнительная информация
Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.