ACS720KLATR-15AB-T, Board Mount Current Sensors HIGH ACCURACY DUAL FAULT OUTPUT HIGH ISOLATION IC

ACS720KLATR-15AB-T, Board Mount Current Sensors HIGH ACCURACY DUAL FAULT OUTPUT HIGH ISOLATION IC
Изображения служат только для ознакомления,
см. техническую документацию
1 650 руб.
от 10 шт.970 руб.
от 100 шт.853 руб.
от 500 шт.664.15 руб.
1 шт. на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
Номенклатурный номер: 8018629782
Артикул: ACS720KLATR-15AB-T

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Open Loop Current Sensor AC/DC Current 5V 16-Pin SOIC W T/R

Технические параметры

Accuracy (%) ±1.6
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) -40
Module/IC Classification IC
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 16
Pin Count 16
PPAP No
Sensing Current Type AC|DC
Sensitivity (mV/A) 90
Standard Package Name SO
Supplier Package SOIC W
Type Open Loop
Typical Operating Supply Voltage (V) 5
Typical Response Time (us) 4
Typical RMS Primary Current (A) ±15
Maximum Operating Supply Voltage - (V) 5.5
Maximum Sensing Current - (A) ??15
Military No
Minimum Operating Supply Voltage - (V) 4.5
Operating Temperature - (??C) -40~125
Sensitivity - (mV/A) 90
Typical Response Time - (us) 4

Техническая документация

Datasheet
pdf, 2337 КБ
Документация
pdf, 1754 КБ